Part Details for NFZ15SG462SN10D by Murata Manufacturing Co Ltd
Results Overview of NFZ15SG462SN10D by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFZ15SG462SN10D Information
NFZ15SG462SN10D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NFZ15SG462SN10D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-18369-1-ND
|
DigiKey | FERRITE BEAD 4.6 KOHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33617 In Stock |
|
$0.0470 / $0.2000 | Buy Now |
|
DISTI #
NFZ15SG462SN10D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 4.6 kOhm, 270 mA, 1.25 Ohm - Tape and Reel (Alt: NFZ15SG462SN10D) COO: Thailand RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0470 / $0.0537 | Buy Now |
|
DISTI #
81-NFZ15SG462SN10D
|
Mouser Electronics | Ferrite Beads 4600 OHM 900MHZ 0.27A RoHS: Compliant | 11250 |
|
$0.0550 / $0.2000 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0511 / $0.0529 | Buy Now |
|
|
Future Electronics | Ferrite Beads 0402 1005 Metric, 4.6 kOhm, 270 mA, 1.25 Ohm - RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0511 / $0.0529 | Buy Now |
|
DISTI #
90287968
|
Verical | Ferrite Beads Multi-Layer 4.6KOhm 900MHz 0.27A 1.65Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0539 | Buy Now |
|
DISTI #
NFZ15SG462SN10D
|
TTI | Ferrite Beads 4600 OHM 900MHZ 0.27A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0470 | Buy Now |
|
DISTI #
90287968
|
Verical | Ferrite Beads Multi-Layer 4.6KOhm 900MHz 0.27A 1.65Ohm DCR 0402 T/R Automotive AEC-Q200 COO: Thailand RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0539 | Buy Now |
|
DISTI #
NFZ15SG462SN10D
|
TME | Ferrite: bead, SMD, 270mA, 0402, R: 1.65Ω, -40÷85°C, Z: 4.6kΩ, 180mm Min Qty: 10000 | 10000 |
|
$0.0316 / $0.0434 | Buy Now |
|
DISTI #
90287968
|
Verical | Ferrite Beads Multi-Layer 4.6KOhm 900MHz 0.27A 1.65Ohm DCR 0402 T/R Automotive AEC-Q200 COO: Thailand RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0539 | Buy Now |
US Tariff Estimator: NFZ15SG462SN10D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NFZ15SG462SN10D
NFZ15SG462SN10D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NFZ15SG462SN10D Part Data Attributes
|
|
NFZ15SG462SN10D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ15SG462SN10D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Eia Std Package 0402, Smd, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Impedance At 900 Mhz | |
| DC Resistance-Max | 1.65 Ω | |
| Filter Type | Ferrite Chip | |
| Height | 0.5 Mm | |
| Length | 1 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 4600 Ohm Ω | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Current | 0.27 A | |
| Width | 0.5 Mm |
NFZ15SG462SN10D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the NFZ15SG462SN10D can be found in the Murata Land Pattern document, which provides detailed information on the recommended pad layout and dimensions for optimal soldering and reliability.
-
The NFZ15SG462SN10D is a moisture-sensitive device and should be stored in a dry environment. If the component is exposed to moisture, it should be baked in a dry oven at 125°C for 24 hours to remove any moisture before soldering.
-
The maximum reflow temperature for the NFZ15SG462SN10D is 260°C, and it should not be exposed to temperatures above this limit to prevent damage to the component.
-
Yes, the NFZ15SG462SN10D is designed for high-frequency applications and has a self-resonant frequency of 4.6 GHz, making it suitable for use in high-frequency circuits.
-
The ESR of the NFZ15SG462SN10D can be determined by measuring the impedance of the component at a specific frequency using an impedance analyzer or a network analyzer.