Part Details for NHR311M100JK0C by Cornell Dubilier Electronics Inc
Results Overview of NHR311M100JK0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
NHR311M100JK0C Information
NHR311M100JK0C by Cornell Dubilier Electronics Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NHR311M100JK0C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
338-NHR311M100JK0C-ND
|
DigiKey | CAP ALUM 310UF 20% 100V FLTPCK Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for NHR311M100JK0C
NHR311M100JK0C CAD Models
NHR311M100JK0C Part Data Attributes
|
|
NHR311M100JK0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NHR311M100JK0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 310uF, Through Hole Mount, RADIAL LEADED
|
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 310 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 1048 MΩ | |
| Height | 38.1 Mm | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.186 Ma | |
| Length | 25.4 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Radial | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Ripple Current | 540 Ma | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn60pb40) | |
| Terminal Pitch | 12.7 Mm | |
| Terminal Shape | Wire | |
| Width | 12.7 Mm |