NHSL157BTSW35
Nichia Corporation
Description: Single Color LED, Warm White, 2.6mm, ROHS COMPLIANT PACKAGE-2

Overview of NHSL157BTSW35 by Nichia Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for NHSL157BTSW35 by Nichia Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NHSL157BTSW35 by Nichia Corporation

NHSL157BTSW35
Nichia Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHIA CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
WARM WHITE
Configuration
SINGLE WITH BUILT-IN ZENER DIODE
Forward Current-Max
0.035 A
JESD-609 Code
e4
Luminous Intensity-Nom
2400.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.52 mm
Packing Method
TR, 7 INCH
Shape
RECTANGULAR
Size
2.6 mm
Surface Mount
YES
Terminal Finish
Silver (Ag)
Terminal Pitch
2.25 mm
Want to compare parts?
  1. NHSL157BTSW35
    Nichia Corporation
    Single Color LED, Warm White, 2.6mm, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for NHSL157BTSW35

This table gives cross-reference parts and alternative options found for NHSL157BTSW35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHSL157BTSW35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NHSL157BTSW30 Single Color LED, Warm White, 2.6mm, ROHS COMPLIANT PACKAGE-2 Nichia Corporation NHSL157BTSW35 vs NHSL157BTSW30
NHSL157BTSW40/P1P2P3/R8000 Single Color LED, Warm White, 2.6mm, ROHS COMPLIANT PACKAGE-2 Nichia Corporation NHSL157BTSW35 vs NHSL157BTSW40/P1P2P3/R8000
NHSL157BTSW27 Single Color LED, Warm White, 2.6mm, ROHS COMPLIANT PACKAGE-2 Nichia Corporation NHSL157BTSW35 vs NHSL157BTSW27

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NHSL157BTSW35 by Nichia Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NHSL157BTSW35 by Nichia Corporation

Select Manufacturer
Which Manufacturer of NHSL157BTSW35 would you like to use for your alert(s)?
  • Please alert me when NHSL157BTSW35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NHSL157BTSW35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NHSL157BTSW35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NHSL157BTSW35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NHSL157BTSW35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NHSL157BTSW35 by Nichia Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: