Part Details for NHSL157BTSW40 by Nichia Corporation
Overview of NHSL157BTSW40 by Nichia Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for NHSL157BTSW40
NHSL157BTSW40 CAD Models
NHSL157BTSW40 Part Data Attributes
|
NHSL157BTSW40
Nichia Corporation
Buy Now
Datasheet
|
Compare Parts:
NHSL157BTSW40
Nichia Corporation
Single Color LED, Warm White, 2.6mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHIA CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.035 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 2400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.52 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.25 mm |
Alternate Parts for NHSL157BTSW40
This table gives cross-reference parts and alternative options found for NHSL157BTSW40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHSL157BTSW40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NHSL157BTSW30 | Single Color LED, Warm White, 2.6mm, ROHS COMPLIANT PACKAGE-2 | Nichia Corporation | NHSL157BTSW40 vs NHSL157BTSW30 |
NHSL157BTSW40/P1P2P3/R8000 | Single Color LED, Warm White, 2.6mm, ROHS COMPLIANT PACKAGE-2 | Nichia Corporation | NHSL157BTSW40 vs NHSL157BTSW40/P1P2P3/R8000 |
NHSL157BTSW27 | Single Color LED, Warm White, 2.6mm, ROHS COMPLIANT PACKAGE-2 | Nichia Corporation | NHSL157BTSW40 vs NHSL157BTSW27 |