-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Self-Protected Fet w/ Temperature and Current Limit 42 V 2.0 A Single N-Channel, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NIF5002NT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIF5002NT1
onsemi
Self-Protected Fet w/ Temperature and Current Limit 42 V 2.0 A Single N-Channel, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5.7 A | |
Package Code | SOP | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.3 mm | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 100 µs | |
Turn-on Time | 30 µs | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for NIF5002NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIF5002NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIF5002NT3G | Self-Protected Fet w/ Temperature and Current Limit 42 V 2.0 A Single N-Channel, SOT-223 (TO-261) 4 LEAD, 4000-REEL | onsemi | NIF5002NT1 vs NIF5002NT3G |