Part Details for NJM4151M by New Japan Radio Co Ltd
Overview of NJM4151M by New Japan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM4151M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.0900 | Buy Now |
Part Details for NJM4151M
NJM4151M CAD Models
NJM4151M Part Data Attributes
|
NJM4151M
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM4151M
New Japan Radio Co Ltd
Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDSO8, DMP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 22 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for NJM4151M
This table gives cross-reference parts and alternative options found for NJM4151M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM4151M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM4151M-(TE2) | Voltage to Frequency Converter, 1 Func, 0.01MHz, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM4151M vs NJM4151M-(TE2) |
NJM4151M-(TE3) | Voltage to Frequency Converter, 1 Func, 0.01MHz, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM4151M vs NJM4151M-(TE3) |
NJM4151M-(TE4) | Voltage to Frequency Converter, 1 Func, 0.01MHz, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM4151M vs NJM4151M-(TE4) |