Part Details for NJM78L12EA-(T1) by New Japan Radio Co Ltd
Overview of NJM78L12EA-(T1) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM78L12EA-(T1)
NJM78L12EA-(T1) CAD Models
NJM78L12EA-(T1) Part Data Attributes:
|
NJM78L12EA-(T1)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM78L12EA-(T1)
New Japan Radio Co Ltd
Fixed Positive Standard Regulator, PDSO8, EMP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for NJM78L12EA-(T1)
This table gives cross-reference parts and alternative options found for NJM78L12EA-(T1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM78L12EA-(T1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L12ACM | 100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | NJM78L12EA-(T1) vs LM78L12ACM |
MC78L12ACD | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | NJM78L12EA-(T1) vs MC78L12ACD |
LM78L12ACMWC | IC VREG 12 V FIXED POSITIVE REGULATOR, UUC, WAFER, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | NJM78L12EA-(T1) vs LM78L12ACMWC |
LM78L12ACMX | 100-mA Fixed Output Linear Regulator 8-SOIC 0 to 125 | Texas Instruments | NJM78L12EA-(T1) vs LM78L12ACMX |
UA78L12CD | 12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | NJM78L12EA-(T1) vs UA78L12CD |
LM78L12ACMX/NOPB | 100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | NJM78L12EA-(T1) vs LM78L12ACMX/NOPB |
LM78L12ACMWC | 12V FIXED POSITIVE REGULATOR, UUC, WAFER | Texas Instruments | NJM78L12EA-(T1) vs LM78L12ACMWC |
LM78L12ACM/NOPB | 100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | NJM78L12EA-(T1) vs LM78L12ACM/NOPB |