-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM78L12ACM-ND
|
DigiKey | IC REG LINEAR 12V 100MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1516 In Stock |
|
$0.5166 / $1.1400 | Buy Now |
|
Rochester Electronics | LM78L12 - 100-mA Fixed Output Linear Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 9784 |
|
$0.4227 / $0.4973 | Buy Now |
|
Win Source Electronics | IC REG LDO 12V 0.1A 8SOIC | 200762 |
|
$0.2640 / $0.3960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM78L12ACM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78L12ACM
Texas Instruments
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.6 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.18% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM78L12ACM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L12ACM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L12ACMX/NOPB | 100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | LM78L12ACM vs LM78L12ACMX/NOPB |
L78L12CD | 12V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | LM78L12ACM vs L78L12CD |
LM78L12ACMX | 100-mA Fixed Output Linear Regulator 8-SOIC 0 to 125 | Texas Instruments | LM78L12ACM vs LM78L12ACMX |
LM78L12ACMWC | 12V FIXED POSITIVE REGULATOR, UUC, WAFER | Texas Instruments | LM78L12ACM vs LM78L12ACMWC |
LM78L12ACM/NOPB | 100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | LM78L12ACM vs LM78L12ACM/NOPB |
KA78L15AD | Fixed Positive Standard Regulator, 15VBIPolar, PDSO8, SOP-8 | Samsung Semiconductor | LM78L12ACM vs KA78L15AD |
MC78L12ACD | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | LM78L12ACM vs MC78L12ACD |
LM78L12ACMWC | IC VREG 12 V FIXED POSITIVE REGULATOR, UUC, WAFER, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM78L12ACM vs LM78L12ACMWC |
UA78L12CDR | 12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | LM78L12ACM vs UA78L12CDR |
LM78L12ACMDC | 12V FIXED POSITIVE REGULATOR, UUC, DIE | Texas Instruments | LM78L12ACM vs LM78L12ACMDC |