Datasheets
NJM78L15UA by:

Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, SOT-89, 3 PIN

Part Details for NJM78L15UA by New Japan Radio Co Ltd

Overview of NJM78L15UA by New Japan Radio Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NJM78L15UA

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 25 Container: Tube 0
Tube
  • 2,000 $0.2030
$0.2030 Buy Now
Bristol Electronics   25
RFQ
Quest Components 15 V FIXED POSITIVE REGULATOR, 3 Pin Plastic SMT 2836
  • 1 $0.9100
  • 133 $0.2730
  • 734 $0.2366
$0.2366 / $0.9100 Buy Now

Part Details for NJM78L15UA

NJM78L15UA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NJM78L15UA Part Data Attributes

NJM78L15UA New Japan Radio Co Ltd
Buy Now Datasheet
Compare Parts:
NJM78L15UA New Japan Radio Co Ltd Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, SOT-89, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD
Part Package Code SOT-89
Package Description SOT-89, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer New Japan Radio
Adjustability FIXED
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-30 Code R-PSSO-F3
JESD-609 Code e6
Length 4.5 mm
Line Regulation-Max 0.3%
Load Regulation-Max 0.15%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 15.7 V
Output Voltage1-Min 14.3 V
Output Voltage1-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-243
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.65 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish TIN BISMUTH
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position SINGLE
Voltage Tolerance-Max 5%
Width 2.5 mm

Alternate Parts for NJM78L15UA

This table gives cross-reference parts and alternative options found for NJM78L15UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM78L15UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NJM78L15UA-(TE2) Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, MINI, PLASTIC, SOT-89, 3 PIN New Japan Radio Co Ltd NJM78L15UA vs NJM78L15UA-(TE2)
NJM78L15UA-(TE1) Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, MINI, PLASTIC, SOT-89, 3 PIN New Japan Radio Co Ltd NJM78L15UA vs NJM78L15UA-(TE1)
UPC78L15T Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, SOT-89, 3 PIN NEC Electronics Group NJM78L15UA vs UPC78L15T
UPC78L15T-AZ Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, SOT-89, 3 PIN NEC Electronics Group NJM78L15UA vs UPC78L15T-AZ
Part Number Description Manufacturer Compare
UA78L15ACPKG3 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 Texas Instruments NJM78L15UA vs UA78L15ACPKG3
ML78L15A Fixed Positive Standard Regulator, 15VBIPolar, MBCY3, TO-92, 3 PIN Micro Electronics Ltd NJM78L15UA vs ML78L15A
MC78L15CPRE 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Motorola Mobility LLC NJM78L15UA vs MC78L15CPRE
MC78L15CPRM 15V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN onsemi NJM78L15UA vs MC78L15CPRM
MC78L15ACPRP 15V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN onsemi NJM78L15UA vs MC78L15ACPRP
UPC78L15T Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, SOT-89, 3 PIN NEC Electronics Group NJM78L15UA vs UPC78L15T
UA78L15ACLPRE3 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 Texas Instruments NJM78L15UA vs UA78L15ACLPRE3
MC78L15ACPRE 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN onsemi NJM78L15UA vs MC78L15ACPRE
L78L15CZTR 15V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics NJM78L15UA vs L78L15CZTR
L78L15ABU 15V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN STMicroelectronics NJM78L15UA vs L78L15ABU

NJM78L15UA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM78L15UA by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM78L15UA by New Japan Radio Co Ltd

  • Please alert me when NJM78L15UA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NJM78L15UA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM78L15UA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NJM78L15UA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM78L15UA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM78L15UA by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: