Part Details for NJU72065VC3 by New Japan Radio Co Ltd
Overview of NJU72065VC3 by New Japan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for NJU72065VC3
NJU72065VC3 CAD Models
NJU72065VC3 Part Data Attributes
|
NJU72065VC3
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU72065VC3
New Japan Radio Co Ltd
Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO20, SSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 6 dB | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G20 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for NJU72065VC3
This table gives cross-reference parts and alternative options found for NJU72065VC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU72065VC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4860M | 1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85 | Texas Instruments | NJU72065VC3 vs LM4860M |
TPA4860D | 1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85 | Texas Instruments | NJU72065VC3 vs TPA4860D |
TPA4860Y | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, UUC16 | Texas Instruments | NJU72065VC3 vs TPA4860Y |
TPA4861Y | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, UUC8 | Texas Instruments | NJU72065VC3 vs TPA4861Y |
NJU72065RB2 | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO10, MSOP-10 | New Japan Radio Co Ltd | NJU72065VC3 vs NJU72065RB2 |
LM4860M/NOPB | IC 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, SOIC-16, Audio/Video Amplifier | National Semiconductor Corporation | NJU72065VC3 vs LM4860M/NOPB |
TPA4860DR | 1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85 | Texas Instruments | NJU72065VC3 vs TPA4860DR |
LM4860MX | 1 Watt Audio Power Amplifier with Shutdown Mode 16-SOIC -20 to 85 | Texas Instruments | NJU72065VC3 vs LM4860MX |
TPA4861DRG4 | 1-W, mono, analog input, Class-AB audio amplifier with shutdown mode & selectable gain 8-SOIC -40 to 85 | Texas Instruments | NJU72065VC3 vs TPA4861DRG4 |
TPA4860DG4 | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | NJU72065VC3 vs TPA4860DG4 |