Part Details for TPA4860Y by Texas Instruments
Overview of TPA4860Y by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TPA4860Y
TPA4860Y CAD Models
TPA4860Y Part Data Attributes
|
TPA4860Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA4860Y
Texas Instruments
1.1W, 1 CHANNEL, AUDIO AMPLIFIER, UUC16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 2% | |
JESD-30 Code | X-XUUC-N16 | |
Number of Channels | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 1.1 W | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for TPA4860Y
This table gives cross-reference parts and alternative options found for TPA4860Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA4860Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4860M | 1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85 | Texas Instruments | TPA4860Y vs LM4860M |
TPA4860D | 1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85 | Texas Instruments | TPA4860Y vs TPA4860D |
TPA4861Y | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, UUC8 | Texas Instruments | TPA4860Y vs TPA4861Y |
NJU72065RB2 | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO10, MSOP-10 | New Japan Radio Co Ltd | TPA4860Y vs NJU72065RB2 |
LM4860M/NOPB | IC 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, SOIC-16, Audio/Video Amplifier | National Semiconductor Corporation | TPA4860Y vs LM4860M/NOPB |
TPA4860DR | 1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85 | Texas Instruments | TPA4860Y vs TPA4860DR |
LM4860MX | 1 Watt Audio Power Amplifier with Shutdown Mode 16-SOIC -20 to 85 | Texas Instruments | TPA4860Y vs LM4860MX |
TPA4861DRG4 | 1-W, mono, analog input, Class-AB audio amplifier with shutdown mode & selectable gain 8-SOIC -40 to 85 | Texas Instruments | TPA4860Y vs TPA4861DRG4 |
TPA4860DG4 | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TPA4860Y vs TPA4860DG4 |
LM4860M | IC 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, SOIC-16, Audio/Video Amplifier | National Semiconductor Corporation | TPA4860Y vs LM4860M |