Part Details for NJVMJD45H11G by onsemi
Overview of NJVMJD45H11G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJVMJD45H11G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1430
|
Newark | Transistor, Bipolar, Pnp, 80V, 8A, To252, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:8A, Power Dissipation:20W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NJVMJD45H11G Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.4710 | Buy Now |
DISTI #
NJVMJD45H11GOS-ND
|
DigiKey | TRANS PNP 80V 8A DPAK Min Qty: 1 Lead time: 11 Weeks Container: Tube |
2472 In Stock |
|
$0.3125 / $0.9400 | Buy Now |
DISTI #
NJVMJD45H11G
|
Avnet Americas | Trans GP BJT PNP 80V 8A 3-Pin DPAK Rail - Rail/Tube (Alt: NJVMJD45H11G) RoHS: Compliant Min Qty: 2025 Package Multiple: 75 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.3069 / $0.3663 | Buy Now |
DISTI #
863-NJVMJD45H11G
|
Mouser Electronics | Bipolar Transistors - BJT 8 A, 80 V PNP Power Bipolar Junction Transistor RoHS: Compliant | 737 |
|
$0.3120 / $0.9400 | Buy Now |
DISTI #
NJVMJD45H11G
|
EBV Elektronik | Trans GP BJT PNP 80V 8A 3-Pin DPAK Rail (Alt: NJVMJD45H11G) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3600 |
|
RFQ | |
|
Wuhan P&S | 80V,8A,PNP Bipolar Power Transistor Min Qty: 1 | 33 |
|
$0.4200 / $0.8700 | Buy Now |
Part Details for NJVMJD45H11G
NJVMJD45H11G CAD Models
NJVMJD45H11G Part Data Attributes
|
NJVMJD45H11G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD45H11G
onsemi
8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
Alternate Parts for NJVMJD45H11G
This table gives cross-reference parts and alternative options found for NJVMJD45H11G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD45H11G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD45H11G | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NJVMJD45H11G vs MJD45H11G |
MJD45H11T4G | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NJVMJD45H11G vs MJD45H11T4G |
MJD45H11T4 | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NJVMJD45H11G vs MJD45H11T4 |
NJVMJD45H11RLG | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL, Automotive Qualified | onsemi | NJVMJD45H11G vs NJVMJD45H11RLG |
MJD45H11RL | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NJVMJD45H11G vs MJD45H11RL |
NJVMJD45H11RLG-VF01 | 8 A, 80 V PNP Bipolar Power Transistor, 1800-REEL | onsemi | NJVMJD45H11G vs NJVMJD45H11RLG-VF01 |
MJD45H11RLG | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NJVMJD45H11G vs MJD45H11RLG |