Part Details for NL17SZ08DFT2 by onsemi
Overview of NL17SZ08DFT2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NL17SZ08DFT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5 | 50 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2965 |
|
RFQ |
Part Details for NL17SZ08DFT2
NL17SZ08DFT2 CAD Models
NL17SZ08DFT2 Part Data Attributes
|
NL17SZ08DFT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ08DFT2
onsemi
LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 12.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for NL17SZ08DFT2
This table gives cross-reference parts and alternative options found for NL17SZ08DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ08DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935268380165 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NL17SZ08DFT2 vs 935268380165 |
NC7SZ08P5X | TinyLogic UHS 2-Input AND Gate, 3000-REEL | onsemi | NL17SZ08DFT2 vs NC7SZ08P5X |
935298476125 | IC GATE AND 1CH 2-INP 5-TSSOP | Nexperia | NL17SZ08DFT2 vs 935298476125 |
74LVC1G08GW-Q100 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NL17SZ08DFT2 vs 74LVC1G08GW-Q100 |
TC7SZ08FU(5LTST,JF | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5 | Toshiba America Electronic Components | NL17SZ08DFT2 vs TC7SZ08FU(5LTST,JF |
SN74LVC1G08IDCKRQ1 | Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 85 | Texas Instruments | NL17SZ08DFT2 vs SN74LVC1G08IDCKRQ1 |
935268380115 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NL17SZ08DFT2 vs 935268380115 |
TC7SZ08FU(T5L,F,T) | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NL17SZ08DFT2 vs TC7SZ08FU(T5L,F,T) |
74LVC1G08GW-Q100 | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 | NXP Semiconductors | NL17SZ08DFT2 vs 74LVC1G08GW-Q100 |
74LVC1G08GW,118 | 74LVC1G08 - Single 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | NL17SZ08DFT2 vs 74LVC1G08GW,118 |