Part Details for NL17SZ125EDFT2G by onsemi
Overview of NL17SZ125EDFT2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for NL17SZ125EDFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7137
|
Newark | Log Non-Invrt 3-State Buf/Reel |Onsemi NL17SZ125EDFT2G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NL17SZ125EDFT2G
|
EBV Elektronik | (Alt: NL17SZ125EDFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NL17SZ125EDFT2G
NL17SZ125EDFT2G CAD Models
NL17SZ125EDFT2G Part Data Attributes:
|
NL17SZ125EDFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ125EDFT2G
onsemi
Bus Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SC-88A, 5 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NL17SZ125EDFT2G
This table gives cross-reference parts and alternative options found for NL17SZ125EDFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ125EDFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935268720125 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | NL17SZ125EDFT2G vs 935268720125 |
74LVC1G125GW | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | NL17SZ125EDFT2G vs 74LVC1G125GW |
74LVC1G125GW,125 | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | NL17SZ125EDFT2G vs 74LVC1G125GW,125 |
74LVC1G125SE-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | NL17SZ125EDFT2G vs 74LVC1G125SE-7 |
NC7SZ125P5X_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NL17SZ125EDFT2G vs NC7SZ125P5X_NL |
74LVC1G125GW/DG,12 | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, SC-88A, MO-203, SOT-353-1, TSSOP-5, Bus Driver/Transceiver | NXP Semiconductors | NL17SZ125EDFT2G vs 74LVC1G125GW/DG,12 |
NL17SZ125DFT2G | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NL17SZ125EDFT2G vs NL17SZ125DFT2G |
NC7SZ125P5_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NL17SZ125EDFT2G vs NC7SZ125P5_NL |
74LVC1G125GW,165 | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | NL17SZ125EDFT2G vs 74LVC1G125GW,165 |
935268720118 | Bus Driver | Nexperia | NL17SZ125EDFT2G vs 935268720118 |