-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Multiplexers/Demultiplexers, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2050
|
Newark | Analogue Mux/Demux, 2:1, -55 To 125Deg C, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Soic, No. Of Pins:16Pins Rohs Compliant: Yes |Onsemi NLAS4053DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NLAS4053DR2GOSCT-ND
|
DigiKey | IC SWITCH SPDT X 3 26OHM 16SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4803 In Stock |
|
$0.3256 / $0.8400 | Buy Now |
DISTI #
70467400
|
RS | NLAS4053DR2G, Multiplexer Switch IC Triple 3:1, 3 - 5 V, 16-Pin SOIC | ON Semiconductor NLAS4053DR2G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4270 / $0.5020 | RFQ |
|
Bristol Electronics | 4449 |
|
RFQ | ||
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 3 FUNC, 2 CHANNEL, CMOS, PDSO16 | 2806 |
|
$0.2584 / $0.6201 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 3 FUNC, 2 CHANNEL, CMOS, PDSO16 | 3559 |
|
$0.3617 / $1.0335 | Buy Now |
|
Rochester Electronics | NLAS4053 - Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 320 |
|
$0.2756 / $0.3242 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13668 |
|
RFQ | |
DISTI #
NLAS4053DR2G
|
Avnet Asia | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R (Alt: NLAS4053DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
|
Wuhan P&S | Analog Multiplexer/Demultiplexer Min Qty: 1 | 9940 |
|
$0.3800 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLAS4053DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS4053DR2G
onsemi
Analog Multiplexers/Demultiplexers, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 37 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NLAS4053DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS4053DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAS4053DG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, SOIC-16 | onsemi | NLAS4053DR2G vs NLAS4053DG |
NLAS4053DR2 | Analog Multiplexers/Demultiplexers, SOIC 16 LEAD, 2500-REEL | onsemi | NLAS4053DR2G vs NLAS4053DR2 |