Part Details for NLAS4685FCT1 by onsemi
Overview of NLAS4685FCT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLAS4685FCT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0246
|
Newark | Nlas4685Fct1, Motor Driver Ic |Onsemi NLAS4685FCT1 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.6730 | Buy Now |
|
Rochester Electronics | NLAS4685 - SPDT, 1 Func, 1 Channel, CMOS, PBGA10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 38540 |
|
$0.4351 / $0.5119 | Buy Now |
Part Details for NLAS4685FCT1
NLAS4685FCT1 CAD Models
NLAS4685FCT1 Part Data Attributes:
|
NLAS4685FCT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS4685FCT1
onsemi
Ultra-Low Resistance Dual SPDT Analog Switch Dual SPDT Analog Switch, 10 PIN FLIP-CHIP, 3000-DSFTP
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 10 PIN FLIP-CHIP | |
Package Description | MICROBUMP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 489AA | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PBGA-B10 | |
JESD-609 Code | e0 | |
Length | 1.965 mm | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 1 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA10,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.465 mm |
Alternate Parts for NLAS4685FCT1
This table gives cross-reference parts and alternative options found for NLAS4685FCT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS4685FCT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAS4685FCT1G | Ultra-Low Resistance Dual SPDT Analog Switch Dual SPDT Analog Switch, 10 PIN FLIP-CHIP, 3000-DSFTP | onsemi | NLAS4685FCT1 vs NLAS4685FCT1G |