Part Details for NLAST4053QSR by onsemi
Overview of NLAST4053QSR by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for NLAST4053QSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0201
|
Newark | Nlast4053Qsr, Motor Driver Ic |Onsemi NLAST4053QSR Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.3650 | Buy Now |
|
Rochester Electronics | NLAST4053 - Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for NLAST4053QSR
NLAST4053QSR CAD Models
NLAST4053QSR Part Data Attributes:
|
NLAST4053QSR
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAST4053QSR
onsemi
Analog Multiplexer / Demultiplexer, QSOP-16, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QSOP-16 | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 492-01 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 37 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for NLAST4053QSR
This table gives cross-reference parts and alternative options found for NLAST4053QSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAST4053QSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAST4053QSR | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, QSOP-16 | Rochester Electronics LLC | NLAST4053QSR vs NLAST4053QSR |