Part Details for NLVVHC1G66DFT1G by onsemi
Overview of NLVVHC1G66DFT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLVVHC1G66DFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SPST Normally Open (NO) Analog Switch SPST, 1 Func, 1 Channel, CMOS, PDSO5 RoHS: Compliant | Europe - 2195 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 15000 |
|
RFQ |
Part Details for NLVVHC1G66DFT1G
NLVVHC1G66DFT1G CAD Models
NLVVHC1G66DFT1G Part Data Attributes:
|
NLVVHC1G66DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHC1G66DFT1G
onsemi
Analog Switch, SPST, Single Supply, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 50 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NLVVHC1G66DFT1G
This table gives cross-reference parts and alternative options found for NLVVHC1G66DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC1G66DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4597DBVRE4 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, SOT-23, 5 PIN | Texas Instruments | NLVVHC1G66DFT1G vs MAX4597DBVRE4 |
NLVHC1GT66MUR2G | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, 1.20 X 1.00 MM, 0.40 PITCH, LEAD FREE, UDFN-6 | onsemi | NLVVHC1G66DFT1G vs NLVHC1GT66MUR2G |
MC74VHC1GT66DFT1G | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN, Multiplexer or Switch | onsemi | NLVVHC1G66DFT1G vs MC74VHC1GT66DFT1G |
SN74LVC1G66YEPR | 1-CHANNEL, SGL POLE SGL THROW SWITCH, BGA5, DSBGA-5 | Texas Instruments | NLVVHC1G66DFT1G vs SN74LVC1G66YEPR |
FSA66P5X_NL | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NLVVHC1G66DFT1G vs FSA66P5X_NL |
MAX4597EXK+T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | NLVVHC1G66DFT1G vs MAX4597EXK+T |
TS5A1066YZPR | 5-V, 1:1 (SPST), 1-channel general-purpose analog switch 5-DSBGA -40 to 85 | Texas Instruments | NLVVHC1G66DFT1G vs TS5A1066YZPR |
MAX4596DBVR | 10-pA, 5-V, 1:1 (SPST), 1-channel analog switch (active high) with flow-through pinout 5-SOT-23 -40 to 85 | Texas Instruments | NLVVHC1G66DFT1G vs MAX4596DBVR |
MAX4594DBVR | 10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active high) 5-SOT-23 -40 to 85 | Texas Instruments | NLVVHC1G66DFT1G vs MAX4594DBVR |
SN74LVC1G66YZPR | 5-V, 1:1 (SPST), 1-channel analog switch 5-DSBGA -40 to 85 | Texas Instruments | NLVVHC1G66DFT1G vs SN74LVC1G66YZPR |