-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 1-channel analog switch 5-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G66YZPR-ND
|
DigiKey | IC SWITCH SPST-NOX1 10OHM 5DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
69000 In Stock |
|
$0.1500 | Buy Now |
DISTI #
296-15108-1-ND
|
DigiKey | IC SWITCH SPST-NOX1 10OHM 5DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
618 In Stock |
|
$0.1441 / $0.5100 | Buy Now |
DISTI #
595-SN74LVC1G66YZPR
|
Mouser Electronics | Analog Switch ICs SINGLE ANALOG SWITCH RoHS: Compliant | 4039 |
|
$0.1320 / $0.5900 | Buy Now |
|
Rochester Electronics | SN74LVC1G66 Single Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.1301 / $0.1531 | Buy Now |
DISTI #
SN74LVC1G66YZPR
|
TME | IC: analog switch, bilateral, Ch: 1, IN: 3, CMOS, SMD, DSBGA5, 74LVC Min Qty: 3 | 0 |
|
$0.2640 / $0.5780 | RFQ |
|
Ameya Holding Limited | IC SWITCH 1X1 5DSBGA | 948730 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G66YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G66YZPR
Texas Instruments
5-V, 1:1 (SPST), 1-channel analog switch 5-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, WCSP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 300 MHz | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 42 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X2,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.9 ns | |
Switch-on Time-Max | 6.5 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G66YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G66YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA66M5X | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G66YZPR vs FSA66M5X |
MC74VHC1GT66DTT1 | Single Supply SPST Analog Switch, TSOP-5, 1-REEL | onsemi | SN74LVC1G66YZPR vs MC74VHC1GT66DTT1 |
SN74LVC1G66DBVTG4 | 5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85 | Texas Instruments | SN74LVC1G66YZPR vs SN74LVC1G66DBVTG4 |
MAX4596DBVRG4 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, SOT-23, 5 PIN | Texas Instruments | SN74LVC1G66YZPR vs MAX4596DBVRG4 |
NLVHC1GT66MUR2G | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, 1.20 X 1.00 MM, 0.40 PITCH, LEAD FREE, UDFN-6 | onsemi | SN74LVC1G66YZPR vs NLVHC1GT66MUR2G |
MAX4597DCKR | 10-pA, 5-V, 1:1 (SPST), 1-channel analog switch (active low) with flow-through pinout 5-SC70 -40 to 85 | Texas Instruments | SN74LVC1G66YZPR vs MAX4597DCKR |
NC7SZ3157P6X | Differential Multiplexer, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SN74LVC1G66YZPR vs NC7SZ3157P6X |
M74VHC1GT66DTT1G | Single Supply SPST Analog Switch, TSOP-5, 3000-REEL | onsemi | SN74LVC1G66YZPR vs M74VHC1GT66DTT1G |
74V1T66STR | Single Bilateral Switch | STMicroelectronics | SN74LVC1G66YZPR vs 74V1T66STR |
TS5A4597DCKRE4 | Single-Channel 8-Ohm SPST Analog Switch 5-SC70 -40 to 85 | Texas Instruments | SN74LVC1G66YZPR vs TS5A4597DCKRE4 |