Part Details for NM-20-R20 by Essentra Components
Results Overview of NM-20-R20 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NM-20-R20 Information
NM-20-R20 by Essentra Components is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for NM-20-R20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ4206
|
Newark | Cable Clamp, 1.25", Nylon, Grn, Screw, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:1.25", Cable Clamp/Clip Material:Nylon (Polyamide), Cable Clamp/Clip Colour:Green, External Length:-, External Width:0.553"rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$5.4800 / $6.9000 | Buy Now |
|
DISTI #
RP795-ND
|
DigiKey | CBL CLAMP P-TYPE GREEN FASTENER Min Qty: 1 Container: Bag |
15 Bag |
|
$5.8537 / $9.5300 | Buy Now |
|
DISTI #
66758419
|
Verical | Heavy Duty Support Cable Clamp Min Qty: 6 Package Multiple: 1 | Americas - 24 |
|
$10.8637 / $14.1229 | Buy Now |
|
DISTI #
66761039
|
Verical | Heavy Duty Support Cable Clamp Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$10.8637 / $14.1229 | Buy Now |
|
DISTI #
144-NM-20-R20
|
Mouser Electronics | Cable Mounting & Accessories MS25281-R20, Loop Clamp ,Green,1-1/4 in Hold RoHS: Compliant | 0 |
|
$5.1900 / $8.7700 | Order Now |
|
DISTI #
70905264
|
RS | CABLE CLAMP, LOOP W/EYELET, NATURAL, 11/4 IN BUNDLE DIA. Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 97 |
|
$2.5500 | Buy Now |
|
|
Bisco Industries | 39 |
|
Buy Now | ||
|
DISTI #
RICNM-20-R20
|
DB Roberts | MS25281-R20 Loop Clamp Green1-1/4 in Hold Clamp w/Eyelet Green | 0 |
|
RFQ |