Part Details for NM27C210VE150X by Fairchild Semiconductor Corporation
Overview of NM27C210VE150X by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for NM27C210VE150X
NM27C210VE150X CAD Models
NM27C210VE150X Part Data Attributes
|
NM27C210VE150X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM27C210VE150X
Fairchild Semiconductor Corporation
OTP ROM, 64KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.51 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm |
Alternate Parts for NM27C210VE150X
This table gives cross-reference parts and alternative options found for NM27C210VE150X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27C210VE150X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27PC210A-15FNE4 | 64KX16 OTPROM, 150ns, PQCC44 | Texas Instruments | NM27C210VE150X vs TMS27PC210A-15FNE4 |
AM27X1024-150JI | OTP ROM, 64KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | NM27C210VE150X vs AM27X1024-150JI |
AT27BV1024-15JCT/R | OTP ROM, 64KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | NM27C210VE150X vs AT27BV1024-15JCT/R |
AT27LV1024-15JIT/R | OTP ROM, 64KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | NM27C210VE150X vs AT27LV1024-15JIT/R |
AM27X1024-150JCXXXXX | OTP ROM, 64KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | NM27C210VE150X vs AM27X1024-150JCXXXXX |
AM27X1024-150JC | OTP ROM, 64KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | NM27C210VE150X vs AM27X1024-150JC |
NM27C210V150X | OTP ROM, 64KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | Fairchild Semiconductor Corporation | NM27C210VE150X vs NM27C210V150X |