Memory
NM27C256QE150
Description: UVPROM, 32KX8, 150ns, CMOS, CDIP28, WINDOWED, CERDIP-28

Overview of NM27C256QE150 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Healthcare Telecommunications

CAD Models for NM27C256QE150 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM27C256QE150 by Fairchild Semiconductor Corporation

NM27C256QE150
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
WINDOWED, CERDIP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Programming Voltage
12.75 V
Qualification Status
Not Qualified
Seated Height-Max
5.969 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. NM27C256QE150
    Fairchild Semiconductor Corporation
    UVPROM, 32KX8, 150ns, CMOS, CDIP28, WINDOWED, CERDIP-28
    VS

Alternate Parts for NM27C256QE150

This table gives cross-reference parts and alternative options found for NM27C256QE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27C256QE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMJ27C256-15JM UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 Micross Components NM27C256QE150 vs SMJ27C256-15JM
M27C256B-25F6 32KX8 UVPROM, 150ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 STMicroelectronics NM27C256QE150 vs M27C256B-25F6
TMS27C256-150JL4 32KX8 UVPROM, 150ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 Texas Instruments NM27C256QE150 vs TMS27C256-150JL4
M27C256B-15F7X 32KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics NM27C256QE150 vs M27C256B-15F7X
AM27C256-150DE UVPROM, 32KX8, 150ns, CMOS, CDIP28, DIP-28 Spansion NM27C256QE150 vs AM27C256-150DE
NMC27C256BQM150 IC 32K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation NM27C256QE150 vs NMC27C256BQM150
27C256-15/J 32K X 8 UVPROM, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc NM27C256QE150 vs 27C256-15/J
TMS27C256-15JE4 32KX8 UVPROM, 150ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Texas Instruments NM27C256QE150 vs TMS27C256-15JE4
AM27C256-155DIB UVPROM, 32KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD NM27C256QE150 vs AM27C256-155DIB
M27C256B-25F7X 32KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics NM27C256QE150 vs M27C256B-25F7X
Part Number Description Manufacturer Compare
M27C256B-20F1 32KX8 UVPROM, 150ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 STMicroelectronics NM27C256QE150 vs M27C256B-20F1
AM27C256-155DIB UVPROM, 32KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD NM27C256QE150 vs AM27C256-155DIB
27C256-15E/J 32K X 8 UVPROM, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc NM27C256QE150 vs 27C256-15E/J
M5M27C256AK-15 UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-28 Mitsubishi Electric NM27C256QE150 vs M5M27C256AK-15
NMC27C256BQ150 32KX8 UVPROM, 150ns, CDIP28, WINDOWED, CERAMIC, DIP-28 Texas Instruments NM27C256QE150 vs NMC27C256BQ150
M27C256B-20XF6 32KX8 UVPROM, 150ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 STMicroelectronics NM27C256QE150 vs M27C256B-20XF6
M27C256B-25F3 32KX8 UVPROM, 150ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 STMicroelectronics NM27C256QE150 vs M27C256B-25F3
M27C256B-25F3X 32KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics NM27C256QE150 vs M27C256B-25F3X
MSM27256-15AS UVPROM, 32KX8, 150ns, NMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 OKI Electric Industry Co Ltd NM27C256QE150 vs MSM27256-15AS
TMS27C256-1JL 262 144-Bitprogrammable Read-Only Memory 28-CDIP 0 to 70 Texas Instruments NM27C256QE150 vs TMS27C256-1JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM27C256QE150 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM27C256QE150 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NM27C256QE150 would you like to use for your alert(s)?
  • Please alert me when NM27C256QE150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM27C256QE150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM27C256QE150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM27C256QE150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM27C256QE150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM27C256QE150 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: