Memory
NM93C46ATLN
Fairchild Semiconductor Corporation
Description: EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8

Overview of NM93C46ATLN by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NM93C46ATLN by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM93C46ATLN by Fairchild Semiconductor Corporation

NM93C46ATLN
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
40 YEAR DATA RETENTION
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
0.25 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.817 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64X16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.00001 A
Supply Current-Max
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
15 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. NM93C46ATLN
    Fairchild Semiconductor Corporation
    EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for NM93C46ATLN

This table gives cross-reference parts and alternative options found for NM93C46ATLN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM93C46ATLN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM93C46LEN 64X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Texas Instruments NM93C46ATLN vs NM93C46LEN
NM93C46ALN 128X8 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Texas Instruments NM93C46ATLN vs NM93C46ALN
NM93C46TLN EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93C46ATLN vs NM93C46TLN
NM93C46TLVN EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93C46ATLN vs NM93C46TLVN
FM93C46TLVN EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93C46ATLN vs FM93C46TLVN
FM93C46LN EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93C46ATLN vs FM93C46LN
FM93C46ALN EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC NM93C46ATLN vs FM93C46ALN
FM93C46ALVN EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93C46ATLN vs FM93C46ALVN
NM93C46ATLVN EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93C46ATLN vs NM93C46ATLVN
NM93C46LN 64X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Texas Instruments NM93C46ATLN vs NM93C46LN
Part Number Description Manufacturer Compare
NM93C46ATLEN EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93C46ATLN vs NM93C46ATLEN
FM93C46ALN EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC NM93C46ATLN vs FM93C46ALN
NM93C46TLVN EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93C46ATLN vs NM93C46TLVN
NM93C46TLN EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93C46ATLN vs NM93C46TLN
FM93C46TLVN EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93C46ATLN vs FM93C46TLVN
NM93C46ATLVN EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93C46ATLN vs NM93C46ATLVN
FM93C46ALVN EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93C46ATLN vs FM93C46ALVN
FM93C46LVN EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93C46ATLN vs FM93C46LVN
FM93C46ATLN EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93C46ATLN vs FM93C46ATLN
FM93C46ALN EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93C46ATLN vs FM93C46ALN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM93C46ATLN by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM93C46ATLN by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NM93C46ATLN would you like to use for your alert(s)?
  • Please alert me when NM93C46ATLN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM93C46ATLN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM93C46ATLN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM93C46ATLN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM93C46ATLN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM93C46ATLN by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: