Memory
NM93CS06LN
Description: 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Overview of NM93CS06LN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NM93CS06LN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM93CS06LN by Texas Instruments

NM93CS06LN
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
USER DEFINED WRITE PROTECTED AREA; DATA RETENTION = 40 YEARS
Clock Frequency-Max (fCLK)
0.25 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.817 mm
Memory Density
256 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
16 words
Number of Words Code
16
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16X16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.00005 A
Supply Current-Max
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
15 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. NM93CS06LN
    Texas Instruments
    16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
    VS

Alternate Parts for NM93CS06LN

This table gives cross-reference parts and alternative options found for NM93CS06LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM93CS06LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM93CS06LZN 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Texas Instruments NM93CS06LN vs NM93CS06LZN
NMC93CS06N 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Texas Instruments NM93CS06LN vs NMC93CS06N
NMC93CS06MN IC 16 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8, Programmable ROM National Semiconductor Corporation NM93CS06LN vs NMC93CS06MN
NM93CS06MN EEPROM, 16X16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93CS06LN vs NM93CS06MN
NM93CS06LEN 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Texas Instruments NM93CS06LN vs NM93CS06LEN
NMC93CS06N3 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Texas Instruments NM93CS06LN vs NMC93CS06N3
NMC93CS06N IC 16 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8, Programmable ROM National Semiconductor Corporation NM93CS06LN vs NMC93CS06N
FM93CS06LVN EEPROM, 16X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93CS06LN vs FM93CS06LVN
FM93CS06LEN EEPROM, 16X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93CS06LN vs FM93CS06LEN
NMC93CS06EN IC 16 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8, Programmable ROM National Semiconductor Corporation NM93CS06LN vs NMC93CS06EN
Part Number Description Manufacturer Compare
FM93CS06N EEPROM, 16X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93CS06LN vs FM93CS06N
ER59256/J 16 X 16 3-WIRE SERIAL EEPROM, CDIP8, 0.300 INCH, CERDIP-8 Microchip Technology Inc NM93CS06LN vs ER59256/J
NM93CS06LZN EEPROM, 16X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93CS06LN vs NM93CS06LZN
M93C06-BN7P 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, LEAD FREE, DIP-8 STMicroelectronics NM93CS06LN vs M93C06-BN7P
NM93CS06LZVN IC 16 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Programmable ROM National Semiconductor Corporation NM93CS06LN vs NM93CS06LZVN
NM93C06LEN EEPROM, 16X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93CS06LN vs NM93C06LEN
NM93CS06LZVN EEPROM, 16X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation NM93CS06LN vs NM93CS06LZVN
NM93C06MN 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Texas Instruments NM93CS06LN vs NM93C06MN
93C06-E/J 16 X 16 MICROWIRE BUS SERIAL EEPROM, CDIP8, CERDIP-8 Microchip Technology Inc NM93CS06LN vs 93C06-E/J
NMC93CS06N3 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Texas Instruments NM93CS06LN vs NMC93CS06N3

Related Parts for NM93CS06LN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM93CS06LN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM93CS06LN by Texas Instruments

Select Manufacturer
Which Manufacturer of NM93CS06LN would you like to use for your alert(s)?
  • Please alert me when NM93CS06LN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM93CS06LN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM93CS06LN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM93CS06LN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM93CS06LN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM93CS06LN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: