Part Details for NM95C12M by Texas Instruments
Overview of NM95C12M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for NM95C12M
NM95C12M CAD Models
NM95C12M Part Data Attributes:
|
NM95C12M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NM95C12M
Texas Instruments
61X16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | DATA RETENTION = 40 YEARS | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Memory Density | 976 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 61 words | |
Number of Words Code | 61 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 61X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for NM95C12M
This table gives cross-reference parts and alternative options found for NM95C12M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM95C12M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM95C12MM | 61X16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | NM95C12M vs NM95C12MM |
NM95C12MM | IC 61 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Programmable ROM | National Semiconductor Corporation | NM95C12M vs NM95C12MM |
NM95C12EM | 61X16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | NM95C12M vs NM95C12EM |