Part Details for NMC-A0402X7R102K50CQYF by NIC Components Corp
Overview of NMC-A0402X7R102K50CQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-A0402X7R102K50CQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0028 | Buy Now |
DISTI #
NMC-A0402X7R102K50CQYF
|
Avnet Abacus | MULTILAYER CERAMIC CHIP CAPACITOR - Tape and Reel (Alt: NMC-A0402X7R102K50CQYF) Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC-A0402X7R102K50CQYF
NMC-A0402X7R102K50CQYF CAD Models
NMC-A0402X7R102K50CQYF Part Data Attributes
|
NMC-A0402X7R102K50CQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-A0402X7R102K50CQYF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC-A0402X7R102K50CQYF
This table gives cross-reference parts and alternative options found for NMC-A0402X7R102K50CQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-A0402X7R102K50CQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R102KT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | NMC-A0402X7R102K50CQYF vs 0402X7R102KT2SB |
VJ0402Y102KLAAC2L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NMC-A0402X7R102K50CQYF vs VJ0402Y102KLAAC2L |
C0402X7R500-102KSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC-A0402X7R102K50CQYF vs C0402X7R500-102KSNP |
KGM05AR71H102KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-A0402X7R102K50CQYF vs KGM05AR71H102KH |
500R07W102KV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | NMC-A0402X7R102K50CQYF vs 500R07W102KV4 |
C0402X7R500-102KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC-A0402X7R102K50CQYF vs C0402X7R500-102KPU |
VJ0402Y102KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NMC-A0402X7R102K50CQYF vs VJ0402Y102KXACW1BC |
C0402X7R500-102KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC-A0402X7R102K50CQYF vs C0402X7R500-102KGU |
LD025C102KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-A0402X7R102K50CQYF vs LD025C102KAX9A |
TDCF500W102K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | NMC-A0402X7R102K50CQYF vs TDCF500W102K1GV001T |