Part Details for NMC-H1808X7R822J1KVTRPF by NIC Components Corp
Overview of NMC-H1808X7R822J1KVTRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-H1808X7R822J1KVTRPF
NMC-H1808X7R822J1KVTRPF CAD Models
NMC-H1808X7R822J1KVTRPF Part Data Attributes:
|
NMC-H1808X7R822J1KVTRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1808X7R822J1KVTRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for NMC-H1808X7R822J1KVTRPF
This table gives cross-reference parts and alternative options found for NMC-H1808X7R822J1KVTRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1808X7R822J1KVTRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102R29W822JT6 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | NMC-H1808X7R822J1KVTRPF vs 102R29W822JT6 |
CHV1808N1K0822JXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1808, | Cal-Chip Electronics | NMC-H1808X7R822J1KVTRPF vs CHV1808N1K0822JXT |
VJ1808Y822JBGAT4X | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | NMC-H1808X7R822J1KVTRPF vs VJ1808Y822JBGAT4X |
102R29W822JV4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-H1808X7R822J1KVTRPF vs 102R29W822JV4 |
102R29W822JV6 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-H1808X7R822J1KVTRPF vs 102R29W822JV6 |
102R29W822JT4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | NMC-H1808X7R822J1KVTRPF vs 102R29W822JT4 |
CHV1808X1K0822JXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | NMC-H1808X7R822J1KVTRPF vs CHV1808X1K0822JXT |