Part Details for NMC-H1812X7R104K500TRPLP by NIC Components Corp
Overview of NMC-H1812X7R104K500TRPLP by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-H1812X7R104K500TRPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.1uF, SURFACE MOUNT, 1812 | 2000 |
|
$0.2063 / $0.4950 | Buy Now |
Part Details for NMC-H1812X7R104K500TRPLP
NMC-H1812X7R104K500TRPLP CAD Models
NMC-H1812X7R104K500TRPLP Part Data Attributes:
|
NMC-H1812X7R104K500TRPLP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1812X7R104K500TRPLP
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | NMC-H | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC-H1812X7R104K500TRPLP
This table gives cross-reference parts and alternative options found for NMC-H1812X7R104K500TRPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1812X7R104K500TRPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y104KFEAB5H | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.1 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | NMC-H1812X7R104K500TRPLP vs VJ1812Y104KFEAB5H |
18127C104KAT1A | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NMC-H1812X7R104K500TRPLP vs 18127C104KAT1A |
501S43W104KF4U | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-H1812X7R104K500TRPLP vs 501S43W104KF4U |
NMC-H1812X7R104K500TRP | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | NMC-H1812X7R104K500TRPLP vs NMC-H1812X7R104K500TRP |
CTMCC1812KTB501104 | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Central Technologies | NMC-H1812X7R104K500TRPLP vs CTMCC1812KTB501104 |
NMC-P1812X7R104K500TRPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC-H1812X7R104K500TRPLP vs NMC-P1812X7R104K500TRPF |