Part Details for NMC-L0805NPO220J100F by NIC Components Corp
Overview of NMC-L0805NPO220J100F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-L0805NPO220J100F
NMC-L0805NPO220J100F CAD Models
NMC-L0805NPO220J100F Part Data Attributes:
|
NMC-L0805NPO220J100F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-L0805NPO220J100F
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC-L0805NPO220J100F
This table gives cross-reference parts and alternative options found for NMC-L0805NPO220J100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-L0805NPO220J100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CG220J0B20 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | NMC-L0805NPO220J100F vs 0805CG220J0B20 |
0805M220J101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | NMC-L0805NPO220J100F vs 0805M220J101ET |
0805CG220J0BB2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | NMC-L0805NPO220J100F vs 0805CG220J0BB2 |
C0805HQN101-226JG6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC-L0805NPO220J100F vs C0805HQN101-226JG6E |
C0805CG220J101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | NMC-L0805NPO220J100F vs C0805CG220J101PB |
C0805HQN101-226JGP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC-L0805NPO220J100F vs C0805HQN101-226JGP |
MG21N220J101CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMC-L0805NPO220J100F vs MG21N220J101CR |
NMC-L0805NP0220J100F | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000022 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC-L0805NPO220J100F vs NMC-L0805NP0220J100F |
B37940A1220J070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | NMC-L0805NPO220J100F vs B37940A1220J070 |
CM21CG220J100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000022 uF, SURFACE MOUNT, 0805, CHIP | KYOCERA Crystal Device Corporation | NMC-L0805NPO220J100F vs CM21CG220J100AH |