Part Details for NMC-L0805NPO6R2C50TRPF by NIC Components Corp
Overview of NMC-L0805NPO6R2C50TRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-L0805NPO6R2C50TRPF
NMC-L0805NPO6R2C50TRPF CAD Models
NMC-L0805NPO6R2C50TRPF Part Data Attributes
|
NMC-L0805NPO6R2C50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-L0805NPO6R2C50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.03% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER | |
Positive Tolerance | 4.03% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC-L0805NPO6R2C50TRPF
This table gives cross-reference parts and alternative options found for NMC-L0805NPO6R2C50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-L0805NPO6R2C50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805CG6R2C50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | NMC-L0805NPO6R2C50TRPF vs C0805CG6R2C50PT |
GRM40C0G6R2C050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | NMC-L0805NPO6R2C50TRPF vs GRM40C0G6R2C050BB |
GRM40C0G6R2C050BK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | NMC-L0805NPO6R2C50TRPF vs GRM40C0G6R2C050BK |
0805M6R2C500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0805, CHIP | Knowles Capacitors | NMC-L0805NPO6R2C50TRPF vs 0805M6R2C500ET |
CL21C6R2CBANNNC | Capacitor, Ceramic, Chip, General Purpose, 6.2pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | NMC-L0805NPO6R2C50TRPF vs CL21C6R2CBANNNC |
C0805C629C5GAC7800 | Capacitor, Ceramic, Chip, General Purpose, 6.2pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | NMC-L0805NPO6R2C50TRPF vs C0805C629C5GAC7800 |
HH21N6R2C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | NMC-L0805NPO6R2C50TRPF vs HH21N6R2C500CT |
C0805CG6R2C50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | NMC-L0805NPO6R2C50TRPF vs C0805CG6R2C50PB |
MCHL05CTN5006R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0805, CHIP | Viking Tech Corp | NMC-L0805NPO6R2C50TRPF vs MCHL05CTN5006R2 |
GRM40C0G6R2C050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | NMC-L0805NPO6R2C50TRPF vs GRM40C0G6R2C050AK |