Part Details for NMC-P0805X7R561J500TRPLPF by NIC Components Corp
Overview of NMC-P0805X7R561J500TRPLPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-P0805X7R561J500TRPLPF
NMC-P0805X7R561J500TRPLPF CAD Models
NMC-P0805X7R561J500TRPLPF Part Data Attributes
|
NMC-P0805X7R561J500TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-P0805X7R561J500TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC-P0805X7R561J500TRPLPF
This table gives cross-reference parts and alternative options found for NMC-P0805X7R561J500TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-P0805X7R561J500TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS18H2H561J8BB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805 | Suntan Capacitors | NMC-P0805X7R561J500TRPLPF vs TS18H2H561J8BB |
NMC-P0805X7R561J500TRPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC-P0805X7R561J500TRPLPF vs NMC-P0805X7R561J500TRPF |
TS18H2H561J8TB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805 | Suntan Capacitors | NMC-P0805X7R561J500TRPLPF vs TS18H2H561J8TB |
VJ0805Y561JFEAT5H | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.00056 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | NMC-P0805X7R561J500TRPLPF vs VJ0805Y561JFEAT5H |
VJ0805Y561JXEAC4X | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.00056 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | NMC-P0805X7R561J500TRPLPF vs VJ0805Y561JXEAC4X |