Part Details for NMC-P1808X7R152K3KTRPLPF by NIC Components Corp
Overview of NMC-P1808X7R152K3KTRPLPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-P1808X7R152K3KTRPLPF
NMC-P1808X7R152K3KTRPLPF CAD Models
NMC-P1808X7R152K3KTRPLPF Part Data Attributes:
|
NMC-P1808X7R152K3KTRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-P1808X7R152K3KTRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Width | 2 mm |
Alternate Parts for NMC-P1808X7R152K3KTRPLPF
This table gives cross-reference parts and alternative options found for NMC-P1808X7R152K3KTRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-P1808X7R152K3KTRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1808N3K0152KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | NMC-P1808X7R152K3KTRPLPF vs CHV1808N3K0152KXT |
KGM42CR73U152KY | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | NMC-P1808X7R152K3KTRPLPF vs KGM42CR73U152KY |
302R29W152KT6 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | NMC-P1808X7R152K3KTRPLPF vs 302R29W152KT6 |
302R29W152KV6 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-P1808X7R152K3KTRPLPF vs 302R29W152KV6 |
NMC-H1808X7R152K3KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC-P1808X7R152K3KTRPLPF vs NMC-H1808X7R152K3KVTRPF |
KGF42CR73U152KY | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | NMC-P1808X7R152K3KTRPLPF vs KGF42CR73U152KY |
302R29W152KT4 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | NMC-P1808X7R152K3KTRPLPF vs 302R29W152KT4 |