Part Details for NMC-P1812X7R223J1KVTRPF by NIC Components Corp
Overview of NMC-P1812X7R223J1KVTRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-P1812X7R223J1KVTRPF
NMC-P1812X7R223J1KVTRPF CAD Models
NMC-P1812X7R223J1KVTRPF Part Data Attributes
|
NMC-P1812X7R223J1KVTRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-P1812X7R223J1KVTRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for NMC-P1812X7R223J1KVTRPF
This table gives cross-reference parts and alternative options found for NMC-P1812X7R223J1KVTRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-P1812X7R223J1KVTRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X7R102-223JPE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP | VENKEL LTD | NMC-P1812X7R223J1KVTRPF vs C1812X7R102-223JPE |
CHV1812A1K0223JXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Cal-Chip Electronics | NMC-P1812X7R223J1KVTRPF vs CHV1812A1K0223JXT |
1812X7R223JC6AB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | American Technical Ceramics Corp | NMC-P1812X7R223J1KVTRPF vs 1812X7R223JC6AB |
NMC-P1812X7R223J1KVTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC-P1812X7R223J1KVTRPF vs NMC-P1812X7R223J1KVTRPLPF |
1812X7R223JW6AB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | American Technical Ceramics Corp | NMC-P1812X7R223J1KVTRPF vs 1812X7R223JW6AB |
CHV1812N1K0223JXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP | Cal-Chip Electronics | NMC-P1812X7R223J1KVTRPF vs CHV1812N1K0223JXT |
1812X7R223JT6AB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | American Technical Ceramics Corp | NMC-P1812X7R223J1KVTRPF vs 1812X7R223JT6AB |
CHV1812X1K0223JXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | NMC-P1812X7R223J1KVTRPF vs CHV1812X1K0223JXT |
1812X7R223JT6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | American Technical Ceramics Corp | NMC-P1812X7R223J1KVTRPF vs 1812X7R223JT6SB |
C1812X7R102-223JN6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC-P1812X7R223J1KVTRPF vs C1812X7R102-223JN6E |