Part Details for NMC-P2225X7R474M500TRPF by NIC Components Corp
Overview of NMC-P2225X7R474M500TRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-P2225X7R474M500TRPF
NMC-P2225X7R474M500TRPF CAD Models
NMC-P2225X7R474M500TRPF Part Data Attributes
|
NMC-P2225X7R474M500TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-P2225X7R474M500TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for NMC-P2225X7R474M500TRPF
This table gives cross-reference parts and alternative options found for NMC-P2225X7R474M500TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-P2225X7R474M500TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225J5000474MDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | NMC-P2225X7R474M500TRPF vs 2225J5000474MDT |
2225Y5000474MDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC-P2225X7R474M500TRPF vs 2225Y5000474MDR |
2225J5000474MDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | NMC-P2225X7R474M500TRPF vs 2225J5000474MDR |
2225Y5000474MDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC-P2225X7R474M500TRPF vs 2225Y5000474MDT |
2225J5000474MDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC-P2225X7R474M500TRPF vs 2225J5000474MDT |
2225B5000474MXRNW002 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Knowles Capacitors | NMC-P2225X7R474M500TRPF vs 2225B5000474MXRNW002 |
2225J5000474MDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC-P2225X7R474M500TRPF vs 2225J5000474MDR |
501S48W474MF4R | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.47uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-P2225X7R474M500TRPF vs 501S48W474MF4R |
501S48W474MV3E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Johanson Dielectrics Inc | NMC-P2225X7R474M500TRPF vs 501S48W474MV3E |
2225H5000474MDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Knowles Capacitors | NMC-P2225X7R474M500TRPF vs 2225H5000474MDT |