Part Details for NMC-T0805X5R226K6.3TRPR95F by NIC Components Corp
Overview of NMC-T0805X5R226K6.3TRPR95F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-T0805X5R226K6.3TRPR95F
NMC-T0805X5R226K6.3TRPR95F CAD Models
NMC-T0805X5R226K6.3TRPR95F Part Data Attributes
|
NMC-T0805X5R226K6.3TRPR95F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-T0805X5R226K6.3TRPR95F
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7/10/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC-T0805X5R226K6.3TRPR95F
This table gives cross-reference parts and alternative options found for NMC-T0805X5R226K6.3TRPR95F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-T0805X5R226K6.3TRPR95F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD056D226KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC-T0805X5R226K6.3TRPR95F vs LD056D226KAX4A |
LD056D226KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC-T0805X5R226K6.3TRPR95F vs LD056D226KAX2A |
LD056DK226AX2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC-T0805X5R226K6.3TRPR95F vs LD056DK226AX2A |
LD056DK226AB7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC-T0805X5R226K6.3TRPR95F vs LD056DK226AB7A |
LD056DK226AB4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC-T0805X5R226K6.3TRPR95F vs LD056DK226AB4A |
LD056DK226AB9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC-T0805X5R226K6.3TRPR95F vs LD056DK226AB9A |
LD056DK226AX7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC-T0805X5R226K6.3TRPR95F vs LD056DK226AX7A |
LD056DK226AB2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC-T0805X5R226K6.3TRPR95F vs LD056DK226AB2A |
CC0805KPX5R5BB226 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMC-T0805X5R226K6.3TRPR95F vs CC0805KPX5R5BB226 |
LD056DK226AX4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC-T0805X5R226K6.3TRPR95F vs LD056DK226AX4A |