Part Details for NMC0201X5R272K10TRPLP10F by NIC Components Corp
Overview of NMC0201X5R272K10TRPLP10F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0201X5R272K10TRPLP10F
NMC0201X5R272K10TRPLP10F CAD Models
NMC0201X5R272K10TRPLP10F Part Data Attributes
|
NMC0201X5R272K10TRPLP10F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201X5R272K10TRPLP10F
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201X5R272K10TRPLP10F
This table gives cross-reference parts and alternative options found for NMC0201X5R272K10TRPLP10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201X5R272K10TRPLP10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201X5R272K10TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.0027uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | NMC0201X5R272K10TRPLP10F vs NMC0201X5R272K10TRPLP10 |
MC01KTX100272 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP, LEAD FREE | Viking Tech Corp | NMC0201X5R272K10TRPLP10F vs MC01KTX100272 |
0201ZD272KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | NMC0201X5R272K10TRPLP10F vs 0201ZD272KAT9A |
NMC0201X5R272K10TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.0027uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | NMC0201X5R272K10TRPLP10F vs NMC0201X5R272K10TRPLP |
0201ZD272KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | NMC0201X5R272K10TRPLP10F vs 0201ZD272KAT7A |