Part Details for NMC0201X7R102K25TRPF by NIC Components Corp
Overview of NMC0201X7R102K25TRPF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0201X7R102K25TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4092
|
Newark | Cap, 1000Pf, 25V, Mlcc, 0201, Capacitance:1000Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:0.6Mm Rohs Compliant: Yes |Nic Components NMC0201X7R102K25TRPF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14743 |
|
$0.0050 | Buy Now |
DISTI #
18AH4093
|
Newark | Cap, 1000Pf, 25V, Mlcc, 0201, Capacitance:1000Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:0.6Mm Rohs Compliant: Yes |Nic Components NMC0201X7R102K25TRPF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
18AH4092
|
Avnet Americas | Cap Ceramic 0.001uF 25V X7R 10% SMD 0201 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 18AH4092) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 14743 Partner Stock |
|
$0.0380 / $0.2350 | Buy Now |
DISTI #
NMC0201X7R102K25TR
|
Avnet Americas | Cap Ceramic 0.001uF 25V X7R 10% SMD 0201 125°C Paper T/R - Tape and Reel (Alt: NMC0201X7R102K25TR) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
V72:2272_16246182
|
Arrow Electronics | Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1227 Container: Cut Strips | Americas - 381 |
|
$0.0014 / $0.0015 | Buy Now |
|
Future Electronics | NMC Series 0201 1 nF 25 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0057 | Buy Now |
DISTI #
59203617
|
Verical | Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 1 | Americas - 14743 |
|
$0.0067 | Buy Now |
|
Quest Components | 11360 |
|
$0.0560 / $0.2800 | Buy Now | |
DISTI #
NMC0201X7R102K25TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0201X7R102K25TRPF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC0201X7R102K25TRPF
NMC0201X7R102K25TRPF CAD Models
NMC0201X7R102K25TRPF Part Data Attributes
|
NMC0201X7R102K25TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201X7R102K25TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201X7R102K25TRPF
This table gives cross-reference parts and alternative options found for NMC0201X7R102K25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201X7R102K25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST063SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | NMC0201X7R102K25TRPF vs MCAST063SB7102KFCA01 |
0201X102K250SNT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.001uF, 0201 | Capax Technologies Inc | NMC0201X7R102K25TRPF vs 0201X102K250SNT |
MC0201B102K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | SPC Multicomp | NMC0201X7R102K25TRPF vs MC0201B102K250CT |
0201X102K250SNT- | CAP,CERAMIC,1NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0201 CASE | Capax Technologies Inc | NMC0201X7R102K25TRPF vs 0201X102K250SNT- |
C0201X7R250-102KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0201X7R102K25TRPF vs C0201X7R250-102KGU |
MCCA000034 | CAP,CERAMIC,1NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0201 CASE | SPC Multicomp | NMC0201X7R102K25TRPF vs MCCA000034 |
C0201X7R250-102KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0201X7R102K25TRPF vs C0201X7R250-102KPU |
MBAST063SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | NMC0201X7R102K25TRPF vs MBAST063SB7102KFCA01 |
MBAST063SB7102KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | NMC0201X7R102K25TRPF vs MBAST063SB7102KFCA18 |
MMAST063SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | NMC0201X7R102K25TRPF vs MMAST063SB7102KFCA01 |