Part Details for NMC0201X7R201M25TRPLP by NIC Components Corp
Overview of NMC0201X7R201M25TRPLP by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0201X7R201M25TRPLP
NMC0201X7R201M25TRPLP CAD Models
NMC0201X7R201M25TRPLP Part Data Attributes
|
NMC0201X7R201M25TRPLP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201X7R201M25TRPLP
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0002uF, 0201,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed/Plastic | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201X7R201M25TRPLP
This table gives cross-reference parts and alternative options found for NMC0201X7R201M25TRPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201X7R201M25TRPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-025/201MX0201TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | NMC0201X7R201M25TRPLP vs CMC-025/201MX0201TF |
CMC-025/201MX0201T13 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0002uF, 0201, | Tecate Group | NMC0201X7R201M25TRPLP vs CMC-025/201MX0201T13 |
NMC0201X7R201M25TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0002uF, 0201, | NIC Components Corp | NMC0201X7R201M25TRPLP vs NMC0201X7R201M25TRPLP3K |
NMC0201X7R201M25TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0002uF, 0201, | NIC Components Corp | NMC0201X7R201M25TRPLP vs NMC0201X7R201M25TRP3K |
NMC0201X7R201M25TRP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0002uF, 0201, | NIC Components Corp | NMC0201X7R201M25TRPLP vs NMC0201X7R201M25TRP |
NMC0201X7R201M25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0002uF, 0201, | NIC Components Corp | NMC0201X7R201M25TRPLP vs NMC0201X7R201M25TRPLPF |
NMC0201X7R201M25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0002uF, 0201, | NIC Components Corp | NMC0201X7R201M25TRPLP vs NMC0201X7R201M25TRPF |
NMC0201X7R201M25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0002uF, 0201, | NIC Components Corp | NMC0201X7R201M25TRPLP vs NMC0201X7R201M25TRP3KF |
CMC-025/201MX0201W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0002uF, 0201, | Tecate Group | NMC0201X7R201M25TRPLP vs CMC-025/201MX0201W |
CMC-025/201MX0201WF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | NMC0201X7R201M25TRPLP vs CMC-025/201MX0201WF |