Part Details for NMC0201X7R391K16TRPLP3K by NIC Components Corp
Overview of NMC0201X7R391K16TRPLP3K by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0201X7R391K16TRPLP3K
NMC0201X7R391K16TRPLP3K CAD Models
NMC0201X7R391K16TRPLP3K Part Data Attributes
|
NMC0201X7R391K16TRPLP3K
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201X7R391K16TRPLP3K
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0201,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed/Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201X7R391K16TRPLP3K
This table gives cross-reference parts and alternative options found for NMC0201X7R391K16TRPLP3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201X7R391K16TRPLP3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201YC391KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | NMC0201X7R391K16TRPLP3K vs 0201YC391KAT9A |
C0603X7R391KECS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0201, | Darfon Corporation | NMC0201X7R391K16TRPLP3K vs C0603X7R391KECS |
C0201X7R160-391KGP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0201, | VENKEL LTD | NMC0201X7R391K16TRPLP3K vs C0201X7R160-391KGP |
CL03B391KO3NNNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0201, CHIP; HALOGEN FREE EPOXY AND ROHS COMPLIANT | Samsung Electro-Mechanics | NMC0201X7R391K16TRPLP3K vs CL03B391KO3NNNC |
C0201X7R160-391KPBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0201, CHIP | VENKEL LTD | NMC0201X7R391K16TRPLP3K vs C0201X7R160-391KPBE |
C0201X7R160-391KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0201, CHIP | VENKEL LTD | NMC0201X7R391K16TRPLP3K vs C0201X7R160-391KNP |
CL03B391KO3NNND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0201, | Samsung Electro-Mechanics | NMC0201X7R391K16TRPLP3K vs CL03B391KO3NNND |
CL03B391KO3GCNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0201, | Samsung Electro-Mechanics | NMC0201X7R391K16TRPLP3K vs CL03B391KO3GCNE |
C0201X7R160-391KNU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0201, CHIP | VENKEL LTD | NMC0201X7R391K16TRPLP3K vs C0201X7R160-391KNU |
160R05W391KV6T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0201, | Johanson Dielectrics Inc | NMC0201X7R391K16TRPLP3K vs 160R05W391KV6T |