Part Details for NMC0603NPO222J50TRPF by NIC Components Corp
Overview of NMC0603NPO222J50TRPF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603NPO222J50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0603NPO222J50TRPF
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603NPO222J50TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0216 / $0.0242 | Buy Now |
|
Future Electronics | 0603 50V C0G 0.0022uF 5% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0212 / $0.0240 | Buy Now |
DISTI #
NMC0603NPO222J50TRPF
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603NPO222J50TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0216 / $0.0242 | Buy Now |
DISTI #
NMC0603NPO222J50TRPF
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603NPO222J50TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0216 / $0.0242 | Buy Now |
Part Details for NMC0603NPO222J50TRPF
NMC0603NPO222J50TRPF CAD Models
NMC0603NPO222J50TRPF Part Data Attributes
|
NMC0603NPO222J50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NPO222J50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603NPO222J50TRPF
This table gives cross-reference parts and alternative options found for NMC0603NPO222J50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NPO222J50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM15BCG1H222JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | NMC0603NPO222J50TRPF vs KGM15BCG1H222JT |