Part Details for NMC0603NPO470F100TRPF by NIC Components Corp
Overview of NMC0603NPO470F100TRPF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0603NPO470F100TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4317
|
Newark | Cap, 47Pf, 100V, Mlcc, 0603, Capacitance:47Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC0603NPO470F100TRPF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0040 | Buy Now |
DISTI #
18AH4316
|
Newark | Cap, 47Pf, 100V, Mlcc, 0603, Capacitance:47Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC0603NPO470F100TRPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3280 |
|
$0.0040 | Buy Now |
DISTI #
18AH4317
|
Avnet Americas | Cap Ceramic 47pF 100V C0G 1% SMD 0603 125?C Punched Carrier T/R - Tape and Reel (Alt: 18AH4317) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
RFQ | |
DISTI #
18AH4316
|
Avnet Americas | Cap Ceramic 47pF 100V C0G 1% SMD 0603 125?C Punched Carrier T/R - Product that comes on tape, but is not reeled (Alt: 18AH4316) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 3280 Partner Stock |
|
RFQ | |
DISTI #
NMC0603NPO470F100T
|
Avnet Americas | Cap Ceramic 47pF 100V C0G 1% SMD 0603 125?C Punched Carrier T/R - Tape and Reel (Alt: NMC0603NPO470F100T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.0104 / $0.0117 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0093 | Buy Now |
DISTI #
NMC0603NPO470F100TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0603NPO470F100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800438016
|
Chip1Stop | Cap Ceramic 47pF 100V C0G 1% Pad SMD 0603 125C T/R RoHS: Compliant | 194 |
|
$0.0055 | Buy Now |
Part Details for NMC0603NPO470F100TRPF
NMC0603NPO470F100TRPF CAD Models
NMC0603NPO470F100TRPF Part Data Attributes
|
NMC0603NPO470F100TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NPO470F100TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |