Part Details for NMC0603NPO680J50TRPLP by NIC Components Corp
Overview of NMC0603NPO680J50TRPLP by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for NMC0603NPO680J50TRPLP
NMC0603NPO680J50TRPLP CAD Models
NMC0603NPO680J50TRPLP Part Data Attributes
|
NMC0603NPO680J50TRPLP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NPO680J50TRPLP
NIC Components Corp
Ceramic Capacitor, Ceramic
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | NMC0603(50V,GT10) | |
Number of Terminals | 2 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Alternate Parts for NMC0603NPO680J50TRPLP
This table gives cross-reference parts and alternative options found for NMC0603NPO680J50TRPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NPO680J50TRPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603A680JXAPW1BC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay BCcomponents | NMC0603NPO680J50TRPLP vs VJ0603A680JXAPW1BC |
VJ0603Q680JXACW1BC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay BCcomponents | NMC0603NPO680J50TRPLP vs VJ0603Q680JXACW1BC |