Part Details for NMC0603X7R103J100TRPLP by NIC Components Corp
Overview of NMC0603X7R103J100TRPLP by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0603X7R103J100TRPLP
NMC0603X7R103J100TRPLP CAD Models
NMC0603X7R103J100TRPLP Part Data Attributes
|
NMC0603X7R103J100TRPLP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X7R103J100TRPLP
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Manufacturer Series | NMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | NMC0603 (100V) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603X7R103J100TRPLP
This table gives cross-reference parts and alternative options found for NMC0603X7R103J100TRPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R103J100TRPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603X7R103J100TRP | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | NMC0603X7R103J100TRPLP vs NMC0603X7R103J100TRP |
C0603X7R101-103JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603X7R103J100TRPLP vs C0603X7R101-103JPE |
C0603X7R101-103JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603X7R103J100TRPLP vs C0603X7R101-103JGU |