Part Details for NMC0603X7R104K50TRP10F by NIC Components Corp
Overview of NMC0603X7R104K50TRP10F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603X7R104K50TRP10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0603X7R104K50TRP10F
|
Avnet Americas | 0603,X7R,.1UF,10%,50V,TR, - Tape and Reel (Alt: NMC0603X7R104K50TRP10F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NMC0603X7R104K50TRP10F
|
Avnet Americas | 0603,X7R,.1UF,10%,50V,TR, - Tape and Reel (Alt: NMC0603X7R104K50TRP10F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NMC0603X7R104K50TRP10F
|
Avnet Americas | 0603,X7R,.1UF,10%,50V,TR, - Tape and Reel (Alt: NMC0603X7R104K50TRP10F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for NMC0603X7R104K50TRP10F
NMC0603X7R104K50TRP10F CAD Models
NMC0603X7R104K50TRP10F Part Data Attributes
|
NMC0603X7R104K50TRP10F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X7R104K50TRP10F
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7/10/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC0603X7R104K50TRP10F
This table gives cross-reference parts and alternative options found for NMC0603X7R104K50TRP10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R104K50TRP10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37931K5104K062 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TDK Epcos | NMC0603X7R104K50TRP10F vs B37931K5104K062 |
C0603X104K50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | NMC0603X7R104K50TRP10F vs C0603X104K50PB |
B37931K5104K060 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TDK Epcos | NMC0603X7R104K50TRP10F vs B37931K5104K060 |
C0603X104K50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | NMC0603X7R104K50TRP10F vs C0603X104K50PT |
C0603C104K5RAC3121 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC | KEMET Corporation | NMC0603X7R104K50TRP10F vs C0603C104K5RAC3121 |
B37931K5104K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | NMC0603X7R104K50TRP10F vs B37931K5104K070 |