Part Details for NMC0805NPO150J50TRPLP3K by NIC Components Corp
Overview of NMC0805NPO150J50TRPLP3K by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0805NPO150J50TRPLP3K
NMC0805NPO150J50TRPLP3K CAD Models
NMC0805NPO150J50TRPLP3K Part Data Attributes
|
NMC0805NPO150J50TRPLP3K
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805NPO150J50TRPLP3K
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC0805NPO150J50TRPLP3K
This table gives cross-reference parts and alternative options found for NMC0805NPO150J50TRPLP3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805NPO150J50TRPLP3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805NPO150JE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0805, | American Technical Ceramics Corp | NMC0805NPO150J50TRPLP3K vs 0805NPO150JE2SB |
NMC0805NPO150J50TRPLP7C3F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0805, | NIC Components Corp | NMC0805NPO150J50TRPLP3K vs NMC0805NPO150J50TRPLP7C3F |
0805CG150J500BL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0805, | Skywell Technology Inc | NMC0805NPO150J50TRPLP3K vs 0805CG150J500BL |
0805NPO150JE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0805, | American Technical Ceramics Corp | NMC0805NPO150J50TRPLP3K vs 0805NPO150JE2AT |
0805NPO150JW2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0805, | American Technical Ceramics Corp | NMC0805NPO150J50TRPLP3K vs 0805NPO150JW2SB |
NMC0805NPO150J50TRPLP3K7C3F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0805, | NIC Components Corp | NMC0805NPO150J50TRPLP3K vs NMC0805NPO150J50TRPLP3K7C3F |
0805NPO150JC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0805, | American Technical Ceramics Corp | NMC0805NPO150J50TRPLP3K vs 0805NPO150JC2AB |
0805CG150J500BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000015uF, 0805 | Skywell Technology Inc | NMC0805NPO150J50TRPLP3K vs 0805CG150J500BA |
0805CG150J500AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0805, | Skywell Technology Inc | NMC0805NPO150J50TRPLP3K vs 0805CG150J500AB |
0805NPO150JE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0805, | American Technical Ceramics Corp | NMC0805NPO150J50TRPLP3K vs 0805NPO150JE2ST |