Capacitors
NMC0805NPO1R0B50TRP
NIC Components Corp
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000001uF, SURFACE MOUNT, 0805, CHIP

Overview of NMC0805NPO1R0B50TRP by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for NMC0805NPO1R0B50TRP by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC0805NPO1R0B50TRP by NIC Components Corp

NMC0805NPO1R0B50TRP
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.35 mm
JESD-609 Code
e0
Length
2 mm
Manufacturer Series
NMC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
NMC(NPO)-OLD
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. NMC0805NPO1R0B50TRP
    NIC Components Corp
    CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000001uF, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for NMC0805NPO1R0B50TRP

This table gives cross-reference parts and alternative options found for NMC0805NPO1R0B50TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805NPO1R0B50TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805RN1R0B500NGWM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, Knowles Capacitors NMC0805NPO1R0B50TRP vs 0805RN1R0B500NGWM
NMC0805NPO1R0B50TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp NMC0805NPO1R0B50TRP vs NMC0805NPO1R0B50TRP3KF
0805N1R0B500PTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, Knowles Capacitors NMC0805NPO1R0B50TRP vs 0805N1R0B500PTM
0805N1R0B500PHM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, Knowles Capacitors NMC0805NPO1R0B50TRP vs 0805N1R0B500PHM
0805N1R0B500DM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, Knowles Capacitors NMC0805NPO1R0B50TRP vs 0805N1R0B500DM
0805N1R0B500YH Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, Knowles Capacitors NMC0805NPO1R0B50TRP vs 0805N1R0B500YH
0805N1R0B500DH-HB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, Knowles Capacitors NMC0805NPO1R0B50TRP vs 0805N1R0B500DH-HB
0805N1R0B500DHW-HB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, Knowles Capacitors NMC0805NPO1R0B50TRP vs 0805N1R0B500DHW-HB
0805N1R0B500SHWM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, Knowles Capacitors NMC0805NPO1R0B50TRP vs 0805N1R0B500SHWM
0805RN1R0B500STM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, Knowles Capacitors NMC0805NPO1R0B50TRP vs 0805RN1R0B500STM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC0805NPO1R0B50TRP by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC0805NPO1R0B50TRP by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC0805NPO1R0B50TRP would you like to use for your alert(s)?
  • Please alert me when NMC0805NPO1R0B50TRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC0805NPO1R0B50TRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC0805NPO1R0B50TRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC0805NPO1R0B50TRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC0805NPO1R0B50TRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC0805NPO1R0B50TRP by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: