There are no models available for this part yet.
Overview of NMC0805X7R104K50TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 24 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0805X7R104K50TRPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH4082
|
Newark | Cap 0.1Uf 50Vdc X7R 10% Smd 0805 Rohs Compliant: Yes |Nic Components NMC0805X7R104K50TRPF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 208000 |
|
$0.0280 / $0.0490 | Buy Now | |
DISTI #
18AH4526
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0805, Capacitance:0.1µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:2.01Mm Rohs Compliant: Yes |Nic Components NMC0805X7R104K50TRPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 522 |
|
$0.0240 | Buy Now | |
DISTI #
18AH4527
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0805, Capacitance:0.1µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:2.01Mm Rohs Compliant: Yes |Nic Components NMC0805X7R104K50TRPF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
4988-NMC0805X7R104K50TRPFCT-ND
|
DigiKey | CAP SMT08050.1F50VDC Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34731 In Stock |
|
$0.0352 / $0.2400 | Buy Now | |
DISTI #
NMC0805X7R104K50TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: NMC0805X7R104K50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 2080004584000 Factory Stock |
|
$0.0255 / $0.0284 | Buy Now | |
DISTI #
18AH4526
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4526) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 497 Partner Stock |
|
$0.0690 | Buy Now | |
Future Electronics | NMC Series 0805 0.1 uF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 88000Reel |
|
$0.0346 / $0.0381 | Buy Now | ||
Future Electronics | NMC Series 0805 0.1 uF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 525Cut Tape/Mini-Reel |
|
$0.0747 / $0.2300 | Buy Now | ||
DISTI #
7690365
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 2284000 |
|
$0.0329 / $0.0410 | Buy Now | |
DISTI #
82788076
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2340 | Americas - 168000 |
|
$0.0224 / $0.0269 | Buy Now |
CAD Models for NMC0805X7R104K50TRPF by NIC Components Corp
Part Data Attributes for NMC0805X7R104K50TRPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL
|
Dielectric Material
|
CERAMIC
|
Height
|
1.35 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for NMC0805X7R104K50TRPF
This table gives cross-reference parts and alternative options found for NMC0805X7R104K50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805X7R104K50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0805X7R104K50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | NIC Components Corp | NMC0805X7R104K50TRPF vs NMC0805X7R104K50TRP3KF |
0805X7R104K2H1R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Presidio Components Inc | NMC0805X7R104K50TRPF vs 0805X7R104K2H1R |
SR0805X7R104K2P5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Presidio Components Inc | NMC0805X7R104K50TRPF vs SR0805X7R104K2P5 |
0805C104K500KW | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | NMC0805X7R104K50TRPF vs 0805C104K500KW |
SR0805X7R104K2P5#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NMC0805X7R104K50TRPF vs SR0805X7R104K2P5#M123B |
SR0805X7R104K2NG5#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NMC0805X7R104K50TRPF vs SR0805X7R104K2NG5#M123B |
SR0805X7R104K2NT91(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Presidio Components Inc | NMC0805X7R104K50TRPF vs SR0805X7R104K2NT91(L)#M123B |
0805RB104K500K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | NMC0805X7R104K50TRPF vs 0805RB104K500K |
FS055C104K4X4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC0805X7R104K50TRPF vs FS055C104K4X4A |
0805B104K500D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | NMC0805X7R104K50TRPF vs 0805B104K500D |
Related Parts for NMC0805X7R104K50TRPF
-
C0805C104K5RACTUFixed Capacitors
-
RG1005P-102-D-T10Fixed Resistors
-
1-102617-0Headers and Edge Type Connectors
-
IHLP4040DZER220M8AFixed Inductors
-
BAV99-TPRectifier Diodes
-
DLW5BSM302SQ2LData Line Filters
-
SI7461DP-T1-GE3Power Field-Effect Transistors
-
1.5KE18CATransient Suppressors
-
MTV512MVMicrocontrollers