Part Details for NMC0805X7R472K100TRPF by NIC Components Corp
Overview of NMC0805X7R472K100TRPF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0805X7R472K100TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4092
|
Newark | Cap 0.0047Uf 100Vdc X7R 10% Smd 0805 Rohs Compliant: Yes |Nic Components NMC0805X7R472K100TRPF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
NMC0805X7R472K100T
|
Avnet Americas | Cap Ceramic 0.0047uF 100V X7R 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: NMC0805X7R472K100T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0229 / $0.0256 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0204 | Buy Now |
|
Bristol Electronics | 3588 |
|
RFQ | ||
|
Quest Components | 2870 |
|
$0.0135 / $0.0405 | Buy Now | |
DISTI #
NMC0805X7R472K100TRPF
|
Avnet Americas | Cap Ceramic 0.0047uF 100V X7R 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: NMC0805X7R472K100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0229 / $0.0256 | Buy Now |
DISTI #
NMC0805X7R472K100T
|
Avnet Americas | Cap Ceramic 0.0047uF 100V X7R 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: NMC0805X7R472K100T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0229 / $0.0256 | Buy Now |
DISTI #
NMC0805X7R472K100TRPF
|
Avnet Americas | Cap Ceramic 0.0047uF 100V X7R 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: NMC0805X7R472K100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0229 / $0.0256 | Buy Now |
DISTI #
NMC0805X7R472K100T
|
Avnet Americas | Cap Ceramic 0.0047uF 100V X7R 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: NMC0805X7R472K100T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0229 / $0.0256 | Buy Now |
Part Details for NMC0805X7R472K100TRPF
NMC0805X7R472K100TRPF CAD Models
NMC0805X7R472K100TRPF Part Data Attributes
|
NMC0805X7R472K100TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805X7R472K100TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC0805X7R472K100TRPF
This table gives cross-reference parts and alternative options found for NMC0805X7R472K100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805X7R472K100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B472K101DW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Knowles Capacitors | NMC0805X7R472K100TRPF vs 0805B472K101DW |
CMC-100/472KX0805T | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805 | Tecate Group | NMC0805X7R472K100TRPF vs CMC-100/472KX0805T |
0805B472K101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Knowles Capacitors | NMC0805X7R472K100TRPF vs 0805B472K101ST |
KAE21KR72A472KU18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC0805X7R472K100TRPF vs KAE21KR72A472KU18 |
0805B472K101SW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Knowles Capacitors | NMC0805X7R472K100TRPF vs 0805B472K101SW |
0805B472K101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Knowles Capacitors | NMC0805X7R472K100TRPF vs 0805B472K101PT |
0805B472K101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | NMC0805X7R472K100TRPF vs 0805B472K101C |
0805B472K101YTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Knowles Capacitors | NMC0805X7R472K100TRPF vs 0805B472K101YTM |
ESD51C472K4T4A18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Kyocera AVX Components | NMC0805X7R472K100TRPF vs ESD51C472K4T4A18 |
ESD51C472K4Z2A18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Kyocera AVX Components | NMC0805X7R472K100TRPF vs ESD51C472K4Z2A18 |