Part Details for NMC1206X5R106K16TRPLPF by NIC Components Corp
Overview of NMC1206X5R106K16TRPLPF by NIC Components Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1206X5R106K16TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5384
|
Newark | Cap 10Uf 16Vdc X5R 10% Smd 1206 Rohs Compliant: Yes |Nic Components NMC1206X5R106K16TRPLPF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0910 / $0.1470 | Buy Now |
DISTI #
18AH4580
|
Newark | Cap, 10Uf, 16V, Mlcc, 1206, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Nic Components NMC1206X5R106K16TRPLPF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
18AH4581
|
Newark | Cap, 10Uf, 16V, Mlcc, 1206, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Nic Components NMC1206X5R106K16TRPLPF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
4988-NMC1206X5R106K16TRPLPFCT-ND
|
DigiKey | CAP SMT120610F16VDC Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
99820 In Stock |
|
$0.1366 / $0.6100 | Buy Now |
DISTI #
NMC1206X5R106K16TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: NMC1206X5R106K16TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000822000 Factory Stock |
|
$0.0993 / $0.1110 | Buy Now |
DISTI #
V72:2272_07465627
|
Arrow Electronics | Cap Ceramic 10uF 16V X5R 10% Pad SMD 1206 85°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 262 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2149 Container: Cut Strips | Americas - 262 |
|
$0.0898 | Buy Now |
|
Future Electronics | NMC Series 1206 10 uF 16 V ±10 % Tolerance X5R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0856 / $0.0960 | Buy Now |
DISTI #
6476570
|
Verical | Cap Ceramic 10uF 16V X5R 10% Pad SMD 1206 85°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 320000 |
|
$0.1283 / $0.1600 | Buy Now |
DISTI #
60840468
|
Verical | Cap Ceramic 10uF 16V X5R 10% Pad SMD 1206 85°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 262 Package Multiple: 1 Date Code: 2149 | Americas - 262 |
|
$0.0898 | Buy Now |
|
Bristol Electronics | 2033 |
|
RFQ |
Part Details for NMC1206X5R106K16TRPLPF
NMC1206X5R106K16TRPLPF CAD Models
NMC1206X5R106K16TRPLPF Part Data Attributes:
|
NMC1206X5R106K16TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206X5R106K16TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC1206X5R106K16TRPLPF
This table gives cross-reference parts and alternative options found for NMC1206X5R106K16TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206X5R106K16TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM31HR51C106KU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC1206X5R106K16TRPLPF vs KGM31HR51C106KU |
NMC1206X5R106K16TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 10uF, 1206 | NIC Components Corp | NMC1206X5R106K16TRPLPF vs NMC1206X5R106K16TRPLP |