Part Details for NMC1206Y5V475Z16TRPLPF by NIC Components Corp
Overview of NMC1206Y5V475Z16TRPLPF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC1206Y5V475Z16TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH3459
|
Newark | Capacitors Rohs Compliant: Yes |Nic Components NMC1206Y5V475Z16TRPLPF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NMC1206Y5V475Z16TR
|
Avnet Americas | Cap Ceramic 4.7uF 16V Y5V -20% to 80% SMD 1206 85°C Embossed Plastic T/R - Tape and Reel (Alt: NMC1206Y5V475Z16TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1120 / $0.1252 | Buy Now |
DISTI #
V72:2272_16242204
|
Arrow Electronics | Cap Ceramic 4.7uF 16V Y5V -20% to 80% Pad SMD 1206 85°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 483 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2224 Container: Cut Strips | Americas - 2200 |
|
$0.1455 / $0.2070 | Buy Now |
|
Future Electronics | NMC Series 1206 4.7 uF 16 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 18000Reel |
|
$0.1390 / $0.1480 | Buy Now |
DISTI #
67390100
|
Verical | Cap Ceramic 4.7uF 16V Y5V -20% to 80% Pad SMD 1206 85°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 483 Package Multiple: 1 Date Code: 2224 | Americas - 2200 |
|
$0.1454 / $0.2072 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 4.7 uF, SURFACE MOUNT, 1206 | 12124 |
|
$0.1018 / $0.2544 | Buy Now |
DISTI #
NMC1206Y5V475Z16TRPLPF
|
Avnet Asia | Cap Ceramic 4.7uF 16V Y5V -20% to 80% SMD 1206 85°C Embossed Plastic T/R (Alt: NMC1206Y5V475Z16TRPLPF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | NMC Series 1206 4.7 uF 16 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.1188 / $0.1273 | Buy Now |
Part Details for NMC1206Y5V475Z16TRPLPF
NMC1206Y5V475Z16TRPLPF CAD Models
NMC1206Y5V475Z16TRPLPF Part Data Attributes
|
NMC1206Y5V475Z16TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206Y5V475Z16TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |